GRM1885C1H430GA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.39654
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.35920
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.75169
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,156
Unit Price: $3.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73722
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85263
Datasheet

Upgrade


KEMET
In Stock: 2,819
Unit Price: $8.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.67503
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.57777
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.47697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.17878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73301
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,067
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $1.15000
Datasheet
43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H430GA01D

DigiKey Part Number
GRM1885C1H430GA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H430GA01D
Description
CAP CER 43PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H430GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23664$946.56
Manufacturers Standard Package