
CC0603GRNPO9BN430 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN430TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN430CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN430 |
Description | CAP CER 43PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38070 | $38.07 |
| 500 | $0.28348 | $141.74 |
| 1,000 | $0.25355 | $253.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19898 | $795.92 |
| 8,000 | $0.18323 | $1,465.84 |
| 12,000 | $0.17534 | $2,104.08 |
| 20,000 | $0.16661 | $3,332.20 |
| 28,000 | $0.16151 | $4,522.28 |
| 40,000 | $0.15660 | $6,264.00 |

