43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C430F5GACTU

DigiKey Part Number
399-C0603C430F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C430F5GACTUCT-ND - Cut Tape (CT)
399-C0603C430F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C430F5GACTU
Description
CAP CER 43PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C430F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN430YAGEO10,56613-CC0603FRNPO9BN430CT-ND$1.56000Direct
06031A430FAT2AKYOCERA AVX20,156478-10205-1-ND$3.45000Upgrade
In-Stock: 2,819
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.70600$57.06
50$4.44940$222.47
100$4.06310$406.31
500$3.40994$1,704.97
1,000$3.20795$3,207.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.90484$11,619.36
8,000$2.79214$22,337.12
12,000$2.73567$32,828.04
20,000$2.67307$53,461.40
28,000$2.63647$73,821.16
Manufacturers Standard Package