
CC0603FRNPO9BN430 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN430TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN430CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN430 |
Description | CAP CER 43PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.63960 | $31.98 |
| 100 | $0.55990 | $55.99 |
| 500 | $0.42554 | $212.77 |
| 1,000 | $0.38419 | $384.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30691 | $1,227.64 |
| 8,000 | $0.28503 | $2,280.24 |
| 12,000 | $0.27408 | $3,288.96 |
| 20,000 | $0.26194 | $5,238.80 |
| 28,000 | $0.25485 | $7,135.80 |
| 40,000 | $0.24803 | $9,921.20 |

