GRM15XR71H471KA86D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1,323,548
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 240,312
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 152,561
Unit Price: $0.82000
Datasheet

Similar


KEMET
In Stock: 173,249
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 160,850
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03315
Datasheet

Similar


KYOCERA AVX
In Stock: 284,013
Unit Price: $0.82000
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 1,040
Unit Price: $0.82000
Datasheet

Similar


Taiyo Yuden
In Stock: 184,207
Unit Price: $0.82000
Datasheet

Similar


Vishay Vitramon
In Stock: 76,699
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM15XR71H471KA86D

DigiKey Part Number
490-8267-2-ND - Tape & Reel (TR)
490-8267-1-ND - Cut Tape (CT)
490-8267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM15XR71H471KA86D
Description
CAP CER 470PF 50V X7R 0402
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM15XR71H471KA86D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.012" (0.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16723$1,672.30
Manufacturers Standard Package