X7R-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500W471K1GV001T

DigiKey Part Number
709-TDCF500W471K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500W471K1GV001TCT-ND - Cut Tape (CT)
709-TDCF500W471K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF500W471K1GV001T
Description
CAP CER 470PF 50V X7R 0402
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF500W471K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
70,000$0.09023$6,316.10
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
100$0.21020$21.02
1,000$0.14131$141.31
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.28080$14.04
100$0.24140$24.14
500$0.17440$87.20
1,000$0.15371$153.71
* All Digi-Reel orders will add a $55.00 reeling fee.