GRM188R71E182KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 47,196
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 71,684
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.29717
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.25496
Datasheet

Direct


KEMET
In Stock: 1,935
Unit Price: $2.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.19596
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.47882
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.46979
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.26708
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.24116
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,519
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,228
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.26216
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43015
Datasheet
1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E182KA01D

DigiKey Part Number
490-13363-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E182KA01D
Description
CAP CER 1800PF 25V X7R 0603
Customer Reference
Detailed Description
1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E182KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable