06033C182JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,519
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,282
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.70740
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.69198
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.62201
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.55071
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96969
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.90189
Datasheet

Upgrade


KEMET
In Stock: 21,909
Unit Price: $13.98000
Datasheet
1800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C182JAT2A

DigiKey Part Number
06033C182JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C182JAT2A
Description
CAP CER 1800PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C182JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43015$1,720.60
Manufacturers Standard Package