Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Similar

VJ0603Y182JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y182JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y182JXXCW1BC |
Description | CAP CER 1800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y182JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y182JXAAC | Vishay Vitramon | 12,437 | 720-VJ0603Y182JXAACCT-ND | $1.73000 | Upgrade |
| VJ0603Y182JXAAP | Vishay Vitramon | 0 | VJ0603Y182JXAAP-ND | $0.32289 | Upgrade |
| VJ0603Y182JXACW1BC | Vishay Vitramon | 0 | VJ0603Y182JXACW1BC-ND | $0.30818 | Upgrade |
| VJ0603Y182JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y182JXAPW1BC-ND | $0.38735 | Upgrade |
| VJ0603Y182JXBAC | Vishay Vitramon | 0 | VJ0603Y182JXBAC-ND | $0.55166 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69198 | $2,767.92 |




