06033C182KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,519
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.26216
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43015
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.37998
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,262
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.09010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,187
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.29717
Datasheet

Direct


KEMET
In Stock: 1,932
Unit Price: $2.30000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.26708
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.24116
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.70740
Datasheet

Upgrade


KEMET
In Stock: 17,110
Unit Price: $3.04000
Datasheet
1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C182KAT4A

DigiKey Part Number
06033C182KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C182KAT4A
Description
CAP CER 1800PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C182KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.25496$5,099.20