
GRM155R71H221KA01J | |
|---|---|
DigiKey Part Number | 490-11423-2-ND - Tape & Reel (TR) 490-11423-1-ND - Cut Tape (CT) 490-11423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H221KA01J |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H221KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H221JA01D | Murata Electronics | 154,708 | 490-6357-1-ND | $17.00000 | Upgrade |
| GRM155R71H221JA01J | Murata Electronics | 49,540 | 490-GRM155R71H221JA01JCT-ND | $17.00000 | Upgrade |
| GRM155R72A221KA01D | Murata Electronics | 66,097 | 490-8260-1-ND | $17.00000 | Upgrade |
| C0402C221K5RACTU | KEMET | 188,809 | 399-C0402C221K5RACTUCT-ND | $17.00000 | Direct |
| CC0402KRX7R9BB221 | YAGEO | 219,334 | 311-1035-1-ND | $17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17510 | $17.51 |
| 500 | $0.12530 | $62.65 |
| 1,000 | $0.11009 | $110.09 |
| 2,500 | $0.09412 | $235.30 |
| 5,000 | $0.08452 | $422.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04366 | $2,183.00 |
| 100,000 | $0.04051 | $4,051.00 |
| 150,000 | $0.03893 | $5,839.50 |
| 250,000 | $0.03719 | $9,297.50 |
| 350,000 | $0.03617 | $12,659.50 |
| 500,000 | $0.03518 | $17,590.00 |

