


CC0402KRX7R9BB221 | |
|---|---|
DigiKey Part Number | 311-1035-2-ND - Tape & Reel (TR) 311-1035-1-ND - Cut Tape (CT) 311-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10520 | $10.52 |
| 500 | $0.07334 | $36.67 |
| 1,000 | $0.06372 | $63.72 |
| 2,500 | $0.05357 | $133.93 |
| 5,000 | $0.04750 | $237.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04052 | $405.20 |
| 20,000 | $0.03663 | $732.60 |
| 30,000 | $0.03468 | $1,040.40 |
| 50,000 | $0.03253 | $1,626.50 |
| 70,000 | $0.03128 | $2,189.60 |
| 100,000 | $0.03007 | $3,007.00 |


