



C0402C221K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C221K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C221K5RACTUCT-ND - Cut Tape (CT) 399-C0402C221K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K5RACTU |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10294 | $51.47 |
| 1,000 | $0.09003 | $90.03 |
| 2,500 | $0.07649 | $191.22 |
| 5,000 | $0.06837 | $341.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06171 | $617.10 |
| 20,000 | $0.05624 | $1,124.80 |
| 30,000 | $0.05351 | $1,605.30 |
| 50,000 | $0.05048 | $2,524.00 |
| 70,000 | $0.04871 | $3,409.70 |
| 100,000 | $0.04700 | $4,700.00 |

