
GRM43DR7LV224KW01L | |
---|---|
DigiKey Part Number | 490-GRM43DR7LV224KW01LTR-ND - Tape & Reel (TR) 490-GRM43DR7LV224KW01LCT-ND - Cut Tape (CT) 490-GRM43DR7LV224KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR7LV224KW01L |
Description | CAP CER 0.22UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.72600 | $27.26 |
50 | $2.04940 | $102.47 |
100 | $1.84250 | $184.25 |
500 | $1.49292 | $746.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.43643 | $1,436.43 |
2,000 | $1.34730 | $2,694.60 |
3,000 | $1.27654 | $3,829.62 |
5,000 | $1.22561 | $6,128.05 |
7,000 | $1.18731 | $8,311.17 |
10,000 | $1.14927 | $11,492.70 |
12,000 | $1.14736 | $13,768.32 |
24,000 | $1.11001 | $26,640.24 |
25,000 | $1.10761 | $27,690.25 |