GRM1555C2A151JE01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07844
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,488
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03257
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,543
Unit Price: $3.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,485
Unit Price: $3.21000
Datasheet

Parametric Equivalent


TDK
In Stock: 249,862
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05803
Datasheet

Parametric Equivalent


TDK
In Stock: 50,485
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,000
Unit Price: $0.82000
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A151JE01J

DigiKey Part Number
490-GRM1555C2A151JE01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C2A151JE01J
Description
CAP CER 150PF 100V C0G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A151JE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02718$1,359.00
Manufacturers Standard Package