
GMC04CG151J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG151J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG151J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG151J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG151J100NT |
Description | CAP0402 COG 150PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16780 | $8.39 |
| 100 | $0.14220 | $14.22 |
| 500 | $0.10146 | $50.73 |
| 1,000 | $0.08879 | $88.79 |
| 2,500 | $0.07551 | $188.77 |
| 5,000 | $0.06755 | $337.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06102 | $610.20 |
| 20,000 | $0.05566 | $1,113.20 |
| 30,000 | $0.05297 | $1,589.10 |
| 50,000 | $0.05000 | $2,500.00 |
| 70,000 | $0.04826 | $3,378.20 |
| 100,000 | $0.04660 | $4,660.00 |

