
C0402C151J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15852-2-ND - Tape & Reel (TR) 399-15852-1-ND - Cut Tape (CT) 399-15852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151J1GACAUTO |
Description | CAP CER 150PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.90500 | $19.05 |
50 | $1.35640 | $67.82 |
100 | $1.09530 | $109.53 |
500 | $0.87842 | $439.21 |
1,000 | $0.80706 | $807.06 |
2,500 | $0.75305 | $1,882.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.72373 | $7,237.30 |
20,000 | $0.66805 | $13,361.00 |
30,000 | $0.66571 | $19,971.30 |
50,000 | $0.66304 | $33,152.00 |
70,000 | $0.65989 | $46,192.30 |
100,000 | $0.64920 | $64,920.00 |
120,000 | $0.64413 | $77,295.60 |