Similar
Parametric Equivalent
Parametric Equivalent

GRM033Z71C104KE14D | |
|---|---|
DigiKey Part Number | 490-GRM033Z71C104KE14DTR-ND - Tape & Reel (TR) 490-GRM033Z71C104KE14DCT-ND - Cut Tape (CT) 490-GRM033Z71C104KE14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033Z71C104KE14D |
Description | CAP CER 0.1UF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033Z71C104KE14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.10610 | $10.61 |
| 500 | $0.07456 | $37.28 |
| 1,000 | $0.06486 | $64.86 |
| 2,500 | $0.05470 | $136.75 |
| 5,000 | $0.04861 | $243.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04191 | $628.65 |
| 30,000 | $0.03817 | $1,145.10 |
| 45,000 | $0.03630 | $1,633.50 |
| 75,000 | $0.03423 | $2,567.25 |
| 105,000 | $0.03302 | $3,467.10 |
| 150,000 | $0.03186 | $4,779.00 |
| 180,000 | $0.03131 | $5,635.80 |
| 360,000 | $0.02945 | $10,602.00 |
| 375,000 | $0.02935 | $11,006.25 |



