0.1 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R104K16NT

DigiKey Part Number
4713-GMC02X7R104K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R104K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R104K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R104K16NT
Description
CAP0201 X7R .1UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136,061
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.62000$6.20
50$0.43560$21.78
100$0.37770$37.77
500$0.28228$141.14
1,000$0.25283$252.83
2,500$0.22184$554.60
5,000$0.20320$1,016.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18020$2,703.00
30,000$0.16896$5,068.80
45,000$0.16333$7,349.85
75,000$0.15709$11,781.75
105,000$0.15345$16,112.25
150,000$0.14994$22,491.00
180,000$0.14828$26,690.40
360,000$0.14268$51,364.80
375,000$0.14238$53,392.50
Manufacturers Standard Package