Parametric Equivalent
Parametric Equivalent

GRM033R61E224KE01J | |
|---|---|
DigiKey Part Number | 490-GRM033R61E224KE01JTR-ND - Tape & Reel (TR) 490-GRM033R61E224KE01JCT-ND - Cut Tape (CT) 490-GRM033R61E224KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E224KE01J |
Description | CAP CER 0.22UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E224KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.11340 | $11.34 |
| 500 | $0.07980 | $39.90 |
| 1,000 | $0.06951 | $69.51 |
| 2,500 | $0.05871 | $146.78 |
| 5,000 | $0.05225 | $261.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.05386 | $2,693.00 |



