
GRM033R61E224KE01W | |
|---|---|
DigiKey Part Number | 490-GRM033R61E224KE01WTR-ND - Tape & Reel (TR) 490-GRM033R61E224KE01WCT-ND - Cut Tape (CT) 490-GRM033R61E224KE01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E224KE01W |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E224KE01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.11340 | $11.34 |
| 500 | $0.07980 | $39.90 |
| 1,000 | $0.06951 | $69.51 |
| 2,500 | $0.05871 | $146.78 |
| 5,000 | $0.05225 | $261.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.04577 | $1,373.10 |
| 60,000 | $0.03451 | $2,070.60 |
| 90,000 | $0.03345 | $3,010.50 |
| 300,000 | $0.03244 | $9,732.00 |
| 360,000 | $0.03196 | $11,505.60 |
| 720,000 | $0.03034 | $21,844.80 |
| 750,000 | $0.03025 | $22,687.50 |

