GRM033R60J104KE84D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,267
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.65557
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Murata Electronics
In Stock: 428,212
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 88,236
Unit Price: $0.82000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TDK
In Stock: 283,030
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 1,268,787
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 1,673,095
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 333,415
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 855,000
Unit Price: $0.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 470,015
Unit Price: $2.38000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22608
Datasheet
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J104KE84D

DigiKey Part Number
490-14451-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R60J104KE84D
Description
CAP CER 0.1UF 6.3V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J104KE84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.