
GRT033R60J104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033R60J104KE01JTR-ND - Tape & Reel (TR) 490-GRT033R60J104KE01JCT-ND - Cut Tape (CT) 490-GRT033R60J104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R60J104KE01J |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R60J104KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11590 | $11.59 |
| 500 | $0.08172 | $40.86 |
| 1,000 | $0.07112 | $71.12 |
| 2,500 | $0.06002 | $150.05 |
| 5,000 | $0.05336 | $266.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03759 | $1,879.50 |
| 100,000 | $0.03482 | $3,482.00 |
| 150,000 | $0.03344 | $5,016.00 |
| 250,000 | $0.03191 | $7,977.50 |
| 350,000 | $0.03102 | $10,857.00 |
| 500,000 | $0.03015 | $15,075.00 |

