GRM032R60J104KE15D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,267
Unit Price: $6.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Murata Electronics
In Stock: 14,175
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 87,388
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 6,529,366
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 505,669
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 46,299
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 225,386
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 87,280
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,646
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 160,275
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 77
Unit Price: $0.82000
Datasheet
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM032R60J104KE15D

DigiKey Part Number
GRM032R60J104KE15D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM032R60J104KE15D
Description
CAP CER 0.1UF 6.3V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM032R60J104KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.