
GRM033C70J104KE14D | |
|---|---|
DigiKey Part Number | 490-17675-2-ND - Tape & Reel (TR) 490-17675-1-ND - Cut Tape (CT) 490-17675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C70J104KE14D |
Description | CAP CER 0.1UF 6.3V X7S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C70J104KE14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10850 | $10.85 |
| 500 | $0.07614 | $38.07 |
| 1,000 | $0.06618 | $66.18 |
| 2,500 | $0.05574 | $139.35 |
| 5,000 | $0.04948 | $247.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04058 | $608.70 |
| 30,000 | $0.03693 | $1,107.90 |
| 45,000 | $0.03510 | $1,579.50 |
| 75,000 | $0.03308 | $2,481.00 |
| 105,000 | $0.03190 | $3,349.50 |
| 150,000 | $0.03076 | $4,614.00 |

