GQM1875C2E430JB12D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1,919
Unit Price: $3.61000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.61000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: $5.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,475
Unit Price: $14.12000
Datasheet

Upgrade


KEMET
In Stock: 109
Unit Price: $7.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.63397
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 5,791
Unit Price: $9.85000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 15,480
Unit Price: $5.09000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E430JB12D

DigiKey Part Number
490-GQM1875C2E430JB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E430JB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E430JB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E430JB12D
Description
CAP CER 43PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E430JB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57700$15.77
50$1.15120$57.56
100$1.02060$102.06
500$0.80254$401.27
1,000$0.73530$735.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64709$2,588.36
8,000$0.60888$4,871.04
12,000$0.58975$7,077.00
20,000$0.56855$11,371.00
28,000$0.55615$15,572.20
40,000$0.54423$21,769.20
48,000$0.53857$25,851.36
96,000$0.51955$49,876.80
100,000$0.51854$51,854.00
Manufacturers Standard Package