


QSCP251Q430J1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q430J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q430J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q430J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q430J1GV001T |
Description | CAP CER 43PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q430J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.14500 | $31.45 |
50 | $1.56840 | $78.42 |
100 | $1.37040 | $137.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45208 | $5,808.32 |
8,000 | $1.38400 | $11,072.00 |
12,000 | $1.34990 | $16,198.80 |
20,000 | $1.31211 | $26,242.20 |
28,000 | $1.29002 | $36,120.56 |
40,000 | $1.26875 | $50,750.00 |
48,000 | $1.11967 | $53,744.16 |