


QSCP251Q430F1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q430F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q430F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q430F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q430F1GV001T |
Description | CAP CER 43PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q430F1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.41300 | $64.13 |
50 | $5.04820 | $252.41 |
100 | $4.62610 | $462.61 |
500 | $3.91402 | $1,957.01 |
1,000 | $3.69364 | $3,693.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.36294 | $13,451.76 |
8,000 | $3.23997 | $25,919.76 |
12,000 | $3.17836 | $38,140.32 |
20,000 | $3.11006 | $62,201.20 |