
GQM1875C2E430JB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2E430JB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E430JB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E430JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E430JB12D |
Description | CAP CER 43PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E430JB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.57700 | $15.77 |
50 | $1.15120 | $57.56 |
100 | $1.02060 | $102.06 |
500 | $0.80254 | $401.27 |
1,000 | $0.73530 | $735.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64709 | $2,588.36 |
8,000 | $0.60888 | $4,871.04 |
12,000 | $0.58975 | $7,077.00 |
20,000 | $0.56855 | $11,371.00 |
28,000 | $0.55615 | $15,572.20 |
40,000 | $0.54423 | $21,769.20 |
48,000 | $0.53857 | $25,851.36 |
96,000 | $0.51955 | $49,876.80 |
100,000 | $0.51854 | $51,854.00 |