GCQ1555C1H6R8CB01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 40,415
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 10,344
Unit Price: $1.81000
Datasheet

Upgrade


Murata Electronics
In Stock: 11,877
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,118
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50,000
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 100,000
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30121
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,859
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,765
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,886
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,153
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07604
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,590
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H6R8CB01D

DigiKey Part Number
GCQ1555C1H6R8CB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H6R8CB01D
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H6R8CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23465$2,346.50
Manufacturers Standard Package