
AC0402CRNPO9BN6R8 | |
---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN6R8TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN6R8CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN6R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23320 | $11.66 |
100 | $0.19950 | $19.95 |
500 | $0.14434 | $72.17 |
1,000 | $0.12735 | $127.35 |
2,500 | $0.10954 | $273.85 |
5,000 | $0.09881 | $494.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09159 | $915.90 |
20,000 | $0.07052 | $1,410.40 |
30,000 | $0.06945 | $2,083.50 |
50,000 | $0.06585 | $3,292.50 |
70,000 | $0.06566 | $4,596.20 |