
C0402C689C5GACAUTO | |
---|---|
DigiKey Part Number | 399-19383-2-ND - Tape & Reel (TR) 399-19383-1-ND - Cut Tape (CT) 399-19383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689C5GACAUTO |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689C5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69800 | $6.98 |
50 | $0.35640 | $17.82 |
500 | $0.26522 | $132.61 |
1,000 | $0.23722 | $237.22 |
2,500 | $0.20770 | $519.25 |
5,000 | $0.18997 | $949.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13201 | $1,320.10 |
20,000 | $0.12647 | $2,529.40 |
30,000 | $0.12584 | $3,775.20 |
50,000 | $0.12085 | $6,042.50 |