GCQ1555C1H5R6DB01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 35,630
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,786
Unit Price: $1.89000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.23601
Datasheet

Upgrade


Murata Electronics
In Stock: 5,040
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.22622
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44,256
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04762
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,026
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04336
Datasheet

Upgrade


KEMET
In Stock: 12,370
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,828
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,745
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,976
Unit Price: $0.82000
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H5R6DB01D

DigiKey Part Number
GCQ1555C1H5R6DB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H5R6DB01D
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H5R6DB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27360$2,736.00
Manufacturers Standard Package