
MCASU105SCG5R6DFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG5R6DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG5R6DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG5R6DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG5R6DFNA01 |
Description | CAP CER 5.6PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG5R6DFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
50 | $0.18120 | $9.06 |
100 | $0.15480 | $15.48 |
500 | $0.11014 | $55.07 |
1,000 | $0.09656 | $96.56 |
2,500 | $0.08235 | $205.88 |
5,000 | $0.07382 | $369.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06251 | $625.10 |
20,000 | $0.05312 | $1,062.40 |
30,000 | $0.05280 | $1,584.00 |
50,000 | $0.05244 | $2,622.00 |
70,000 | $0.05223 | $3,656.10 |
100,000 | $0.05134 | $5,134.00 |
120,000 | $0.05049 | $6,058.80 |
240,000 | $0.04763 | $11,431.20 |
250,000 | $0.04748 | $11,870.00 |