1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31MR71H105KA55L

DigiKey Part Number
490-4795-2-ND - Tape & Reel (TR)
490-4795-1-ND - Cut Tape (CT)
490-4795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31MR71H105KA55L
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31MR71H105KA55L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065C105K4T2AKYOCERA AVX3,388478-KAM31GR71H105KUCT-ND$3.45000Direct
C1206C105K5RACAUTOKEMET39,787399-7011-1-ND$2.71000Direct
12065C105J4T2AKYOCERA AVX12478-KAM31GR71H105JUCT-ND$7.89000Upgrade
CGA5L3X7R1H105K160ABTDK115,685445-5702-1-ND$2.55000Similar
UMK316B7105KLHTTaiyo Yuden9,747587-3518-1-ND$2.38000Similar
In-Stock: 878,037
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.64500$46.45
50$3.58300$179.15
100$3.25740$325.74
500$2.70586$1,352.93
1,000$2.53543$2,535.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.25847$6,775.41
6,000$2.15838$12,950.28
9,000$2.10822$18,973.98
15,000$2.05263$30,789.45
21,000$2.02013$42,422.73
30,000$1.98886$59,665.80
Manufacturers Standard Package