GCM2165C1H181JA16D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 96
Unit Price: $1.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,960
Unit Price: $1.97000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,000
Unit Price: $1.48000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,437
Unit Price: $1.48000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H181JA16D

DigiKey Part Number
GCM2165C1H181JA16D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM2165C1H181JA16D
Description
CAP CER 180PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C1H181JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52345$2,093.80
Manufacturers Standard Package