New at DigiKey
AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JPNPO9BN181

DigiKey Part Number
13-AC0805JPNPO9BN181TR-ND - Tape & Reel (TR)
13-AC0805JPNPO9BN181CT-ND - Cut Tape (CT)
13-AC0805JPNPO9BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JPNPO9BN181
Description
CAP MLCC NPO 180 PF 5% 50V AECQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87000$8.70
50$0.61580$30.79
100$0.53860$53.86
500$0.40990$204.95
1,000$0.36876$368.76
2,500$0.32804$820.10
5,000$0.30300$1,515.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.25085$5,017.00
40,000$0.24906$9,962.40
60,000$0.24417$14,650.20
100,000$0.23638$23,638.00
140,000$0.23182$32,454.80
200,000$0.23039$46,078.00
Manufacturers Standard Package