GCM155R71A104KA55D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 492,388
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,553,541
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33,639
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 49,660
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 449,274
Unit Price: $1.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,513,456
Unit Price: $0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,086,753
Unit Price: $1.06000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,309,966
Unit Price: $1.31000
Datasheet

Upgrade


TDK Corporation
In Stock: 86,415
Unit Price: $0.90000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 236,018
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,499
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,846
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71A104KA55D

DigiKey Part Number
490-16434-2-ND - Tape & Reel (TR)
490-16434-1-ND - Cut Tape (CT)
490-16434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71A104KA55D
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71A104KA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
50$0.15340$7.67
100$0.13050$13.05
500$0.09236$46.18
1,000$0.08069$80.69
2,500$0.07242$181.05
5,000$0.06713$335.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04451$445.10
20,000$0.04399$879.80
30,000$0.04372$1,311.60
50,000$0.04341$2,170.50
70,000$0.04323$3,026.10
100,000$0.04265$4,265.00
120,000$0.04191$5,029.20
240,000$0.03941$9,458.40
250,000$0.03927$9,817.50
Manufacturers Standard Package