
GCM155R71A104KA55J | |
|---|---|
DigiKey Part Number | 490-GCM155R71A104KA55JTR-ND - Tape & Reel (TR) 490-GCM155R71A104KA55JCT-ND - Cut Tape (CT) 490-GCM155R71A104KA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71A104KA55J |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71A104KA55J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.15340 | $7.67 |
| 100 | $0.13050 | $13.05 |
| 500 | $0.09236 | $46.18 |
| 1,000 | $0.08069 | $80.69 |
| 2,500 | $0.06847 | $171.18 |
| 5,000 | $0.06114 | $305.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04608 | $2,304.00 |
| 100,000 | $0.03724 | $3,724.00 |
| 150,000 | $0.03676 | $5,514.00 |
| 250,000 | $0.03517 | $8,792.50 |
| 350,000 | $0.03509 | $12,281.50 |

