Parametric Equivalent
Parametric Equivalent

GCM31CR91E105KA37K | |
|---|---|
DigiKey Part Number | 490-GCM31CR91E105KA37KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31CR91E105KA37K |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.08031 | $6,481.86 |



