Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR91E105KA37L

DigiKey Part Number
490-GCM31CR91E105KA37LTR-ND - Tape & Reel (TR)
490-GCM31CR91E105KA37LCT-ND - Cut Tape (CT)
490-GCM31CR91E105KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR91E105KA37L
Description
CAP CER 1UF 25V X8R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.34100$23.41
50$1.74600$87.30
100$1.56480$156.48
500$1.25756$628.78
1,000$1.16283$1,162.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.10658$2,213.16
4,000$1.04115$4,164.60
6,000$1.00838$6,050.28
10,000$0.97207$9,720.70
14,000$0.95084$13,311.76
20,000$0.93043$18,608.60
24,000$0.92075$22,098.00
48,000$0.88817$42,632.16
50,000$0.88644$44,322.00
Manufacturers Standard Package