
LQH32CN1R0M23L | |
|---|---|
DigiKey Part Number | 490-LQH32CN1R0M23LTR-ND - Tape & Reel (TR) 490-LQH32CN1R0M23LCT-ND - Cut Tape (CT) 490-LQH32CN1R0M23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN1R0M23L |
Description | FIXED IND 1UH 800MA 117 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 800 mA 117mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN1R0M23L Models |
Category | DC Resistance (DCR) 117mOhm Max |
Mfr | Frequency - Self Resonant 96MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032001 | Würth Elektronik | 6,919 | 732-3042-1-ND | $5.59000 | Similar |
| B82422H1102K000 | TDK | 448 | 495-2637-1-ND | $3.86000 | Similar |
| TYS30151R0N-10 | Laird-Signal Integrity Products | 9,900 | 240-TYS30151R0N-10CT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.89100 | $18.91 |
| 100 | $1.55720 | $155.72 |
| 1,000 | $1.28009 | $1,280.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18378 | $2,367.56 |
| 4,000 | $1.11623 | $4,464.92 |
| 6,000 | $1.07854 | $6,471.24 |
| 10,000 | $1.03289 | $10,328.90 |
| 14,000 | $1.00392 | $14,054.88 |
| 20,000 | $0.97412 | $19,482.40 |

