



744032001 | |
|---|---|
DigiKey Part Number | 732-3042-2-ND - Tape & Reel (TR) 732-3042-1-ND - Cut Tape (CT) 732-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032001 |
Description | FIXED IND 1UH 750MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 750 mA 100mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032001 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 20 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $5.30300 | $53.03 |
| 100 | $4.71910 | $471.91 |
| 500 | $4.51360 | $2,256.80 |
| 1,000 | $3.73256 | $3,732.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.43659 | $6,873.18 |


