
TYS30151R0N-10 | |
|---|---|
DigiKey Part Number | 240-TYS30151R0N-10TR-ND - Tape & Reel (TR) 240-TYS30151R0N-10CT-ND - Cut Tape (CT) 240-TYS30151R0N-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS30151R0N-10 |
Description | FIXED IND 1UH 2.35A 35 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.35 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.32A | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.54000 | $25.40 |
| 100 | $2.08660 | $208.66 |
| 1,000 | $1.71607 | $1,716.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.61808 | $3,236.16 |
| 4,000 | $1.52577 | $6,103.08 |
| 6,000 | $1.47428 | $8,845.68 |
| 10,000 | $1.41194 | $14,119.40 |
| 14,000 | $1.37238 | $19,213.32 |
| 20,000 | $1.33167 | $26,633.40 |

