



BU-60CHS-0 | |
|---|---|
DigiKey Part Number | 314-1089-ND |
Manufacturer | |
Manufacturer Product Number | BU-60CHS-0 |
Description | GATOR CLIP COPPER INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Tenite Acetate | |
Insulation | Insulated Sleeve | |
Color | Black | |
Length | 2.340" (59.44mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | AA59466-016 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $15.21000 | $152.10 |
| 25 | $14.63440 | $365.86 |
| 100 | $14.22320 | $1,422.32 |
| 500 | $13.89434 | $6,947.17 |
| 1,000 | $13.64777 | $13,647.77 |







