Image for 010011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010011

DigiKey Part Number
010011-ND
Manufacturer
Manufacturer Product Number
010011
Description
GATOR CLIP COPPER INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Copper
Plating
-
Material - Insulation
Tenite Acetate
Insulation
Insulated
Color
Black and Red
Length
2.340" (59.44mm)
Termination
Banana, Female Socket (Jack)
Quantity
2 Pair
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.13000$82.13
Manufacturers Standard Package