10 A Insulated Sleeve Alligator Test Clip Copper 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-60CHS-5

DigiKey Part Number
BU-60CHS-5-ND
Manufacturer
Manufacturer Product Number
BU-60CHS-5
Description
GATOR CLIP COPPER INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Sleeve Alligator Test Clip Copper 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Copper
Plating
-
Material - Insulation
Tenite Acetate
Insulation
Insulated Sleeve
Color
Green
Length
2.340" (59.44mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$14.22320$3,555.80
Manufacturers Standard Package
Alternate Color
GATOR CLIP COPPER INSUL 10A
In-Stock: 1306
Unit Price: $17.35000
GATOR CLIP COPPER INSUL 10A
In-Stock: 189
Unit Price: $17.35000
GATOR CLIP COPPER INSUL 10A
In-Stock: 0
Unit Price: $14.22320
GATOR CLIP COPPER INSUL 10A
In-Stock: 0
Unit Price: $14.22320
GATOR CLIP COPPER INSUL 10A
In-Stock: 0
Unit Price: $14.22320