
BU-32616-2 | |
---|---|
DigiKey Part Number | 314-BU-32616-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-32616-2 |
Description | BANANA PLUG W/SET SCREW STACKABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |