
6078 | |
---|---|
DigiKey Part Number | 36-6078-ND |
Manufacturer | |
Manufacturer Product Number | 6078 |
Description | CONN BANANA PLUG SOLDERLESS RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.57000 | $34.57 |
10 | $27.24800 | $272.48 |
500 | $23.04960 | $11,524.80 |
1,000 | $17.94576 | $17,945.76 |
2,500 | $14.92050 | $37,301.25 |