6079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6079

DigiKey Part Number
36-6079-ND
Manufacturer
Manufacturer Product Number
6079
Description
CONN BANANA PLUG SLDRLESS BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Material
Nickel Silver
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Factory Stock: 763
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.57000$34.57
10$27.24800$272.48
500$23.04960$11,524.80
1,000$17.94576$17,945.76
2,500$15.88782$39,719.55
Manufacturers Standard Package